Bourns 5900-390-RC

Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A AXL
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-390-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

CAD Models

Download Bourns 5900-390-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 39uH 10% 1KHz Ferrite 4.36A Axial Bulk
Inductor Power Drum Core 39uH 10% 1KHz Ferrite 4A 0.046Ohm DCR RDL
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 4439
Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL
Wurth Elektronik744772390
Power Choke Unshielded Wirewound 39uH 10% 1KHz Ferrite 2.5A 0.09Ohm DCR RDL Tray
API Delevan4590R-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5900-390-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
3.3A 39uH ±10% 4.3A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 39UH 3.3A 39 MOHM TH
Choke, 39Uh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:39Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:4A; Resistencia Dc Máx.:0.033Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-390-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.