Wurth Elektronik 744772390

Power Choke Unshielded Wirewound 39uH 10% 1KHz Ferrite 2.5A 0.09Ohm DCR RDL Tray
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744772390.

Newark

Datasheet6 pages13 years ago

Inventory History

3 month trend:
+16.11%

CAD Models

Download Wurth Elektronik 744772390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Wirewound 39uH 10% 1KHz 30Q-Factor Ferrite 1.85A 0.1Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 39uH 10% 100KHz 28Q-Factor Ferrite 2.9A 0.075Ohm DCR T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Tape & Reel / Axial Power Inductor, 9.14mm x 3.3mm, 2,500pc per reel
Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 744772390 provided by its distributors.

Power Choke Unshielded Wirewound 39uH 10% 1KHz Ferrite 2.5A 0.09Ohm DCR RDL Tray
INDUCTOR, POWER, 39UH, 10%, 8.3X8.3MM; Product Range:WURTH ELEKTRONIK - WE-TI Series; Inductance:39µH; Inductance Tolerance:± 10%; DC Resistance Max:0.09ohm; RMS Current (Irms):2.5A; Saturation Current (Isat):2.5A; Case Dimensions:7.8mm x 9.5mm; DC Current Rating:2.5A; Inductor Case Style:Radial Leaded; Lead Spacing:5mm; No. of Pins:2; Self Resonant Frequency (Min):9.8MHz
Inductance uH = 39 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance mOhm = 90 / Rated Current A = 2.5 / Saturation Current A = 2.5 / Self-Resonant Frequency MHz = 9.8 / Shielding = Unshielded / Test Frequency kHz = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI / Diameter mm = 7.8 / Height mm = 9.5 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)