Bourns 5800-220-RC

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 1.28A AXL
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-220-RC.

IHS

Datasheet2 pages7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.27%

CAD Models

Download Bourns 5800-220-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
TAIYO YUDENLHL10TB220K
Ind Power 22uH 10% 2.52MHz 60Q-Factor Ferrite 2.1A RDL Ammo Pack
Inductor Power Wirewound 22uH 10% 1KHz 50Q-Factor Ferrite 2.1A 0.086Ohm DCR RDL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor 1.9A 70mOhm DCR RDL Ammo Pack
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns 5800-220-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 1.28A AXL
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
FIXED IND 22UH 1.7A 51 MOHM TH
CHOKE,AXIAL HIGH CURRENT; 22UH; +/-10%; 0.050 OHM MAX DCR; 2500VRMS
Inductor, Axial, 22uH, 51mOhm, 1.7A
1KHz 2.4A 1.7A 22¦ÌH 51m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 22muH
High Current Choke, 22Uh, 1.28A 10%; Product Range:5800 Series; Inductance:22Μh; Dc Current Rating:1.28A; Dc Resistance Max:50Mohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-220-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-220RC