Bourns 5800-681-RC

Ind High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 250mA AXL
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-681-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

X-ON

Inventory History

3 month trend:
-14.94%

CAD Models

Download Bourns 5800-681-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
TAIYO YUDENLHL08TB681K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB681K
Ind Power 680uH 10% 796KHz 25Q-Factor Ferrite 320mA RDL Bulk
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns 5800-681-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 250mA AXL
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
300mA 680uH ±10% 400mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 680UH 300MA 1.7 OHM TH
1KHz 400mA 300mA 680¦ÌH 1.7¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 680muH
High Current Choke, 680Uh 250Ma 10%; Rango De Producto:Serie 5800; Inductancia:680Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:250Ma; Resistencia Dc Máx.:1.61Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5800-681-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-681RC