Bourns 5300-37-TR-RC

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-37-TR-RC.

IHS

Datasheet2 pages16 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 0.592
Stock
18,765
50,238
Authorized Distributors
4
6
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.9 Ω
7.9 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 5300-37-TR-RC provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1MH 160MA 7.9 OHM TH
Inductor, Axial, Conformal Coa /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. 5300-37-TR-RC
1mH Color Circle Coils Inductor ±10% 95mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.