Bourns 5300-37-RC

Ind RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 160mA AXL Bag
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-37-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Bourns 5300-37-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.592
$ 1.04
Stock
48,519
18,765
Authorized Distributors
6
4
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.9 Ω
7.9 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 0.16A 9Ohm DCR AXL T/R
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, Ferrite-Core
Ind Power Wirewound 1mH 10% 1KHz 45Q-Factor Ferrite 120mA T/R
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz 30Q-Factor Ferrite 0.17A 3.8Ohm DCR RDL

Descriptions

Descriptions of Bourns 5300-37-RC provided by its distributors.

Ind RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 160mA AXL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1MH 160MA 7.9 OHM TH
1KHz 1MHz 95mA 160mA 1mH 7.9¦¸ ¡À10% ,D4.1XL12.7MM 12.7mm
Inductor, Axial, Conformal Coa
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 1mH
Conformal Coated RF Choke, 1mH, 7.9Ohm, 160mA
RF inductors - Leaded 1.0mH 10%
CHOKE, 1000UH, 160MA, 10%, 1MHZ; Inducta; CHOKE, 1000UH, 160MA, 10%, 1MHZ; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:7.9ohm; Self Resonant Frequency:1MHz; DC Current Rating:160mA; Inductor Case Style:Axial Leaded; No. of Pins:2; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-37-RC.