
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 5300-14-RC | 0 | 1K | |||||||||
| Onlinecomponents.com | 5300-14-RC | 0 | 50 | Bulk | ||||||||
| Avnet | 5300-14-RC | 0 | 1K | 17h | ||||||||
| Master Electronics | 5300-14-RC | 0 | 50 | |||||||||
| RS (Formerly Allied Electronics) | 5300-14-RC | 0 | 1K | Bulk | 4h |
Download Bourns 5300-14-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 5300-14-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: