Bourns 5300-13-TR-RC

Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-13-TR-RC.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages13 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 0.578
Stock
24,217
51,230
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
95 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 5300-13-TR-RC provided by its distributors.

Ind RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A AXL T/R
Inductor, Axial, Conformal Coated Rohs Compliant: Yes |Bourns Jw Miller 5300-13-TR-RC
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10UH 1.5A 95 MOHM TH
10uH Color Circle Coils Inductor ±10% 970mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, AXIAL, CONFORMAL COA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.