Bourns 4816P-T02-473

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-473.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.816
$ 0.673
Stock
6,375
30,383
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 47K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 47K Ohm 2% 1.6W ±100ppm/C BUS Molded 16-Pin SOL Gull Wing SMD T/R
SOMC Series 8 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film Array 47K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-Q16P473J
Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS Molded 16-Pin 1506 Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-T02-473 provided by its distributors.

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 15 RES 47K OHM 16SOIC
RNET-THK FILM SMD MED BODY | Bourns 4816P-T02-473
Resistor, Bussed Network 15Resistor, 47Kohm, 2%, Smd; Resistance:47Kohm; Network Circuit Type:Bussed; No. Of Resistors:16Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Resistor Type:Network Rohs Compliant: No |Bourns, Inc. 4816P-T02-473

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.