Bourns 4816P-T02-152LF

15 ±2% 1.5kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-152LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-1.18%

CAD Models

Download Bourns 4816P-T02-152LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.816
$ 0.816
Stock
4,991
36,349
36,349
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/C BUS Molded 16-Pin SOM Gull Wing SMD T/R
13 ±2% 1.5kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
PanasonicEXB-Q16P152J
Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS Molded 16-Pin 1506 Convex SMD Punched Carrier T/R
PanasonicEXB-38V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-T02-152LF provided by its distributors.

15 ±2% 1.5kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
4800P ARRAY/NETWORK RESISTOR 16-SOIC (0.220 5.59mm Width) Resistor Network/Array ±2% ±100ppm/C 1.5kOhm 1.28W
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 15 RES 1.5K OHM 16SOIC
Resistor Network, thick Film,1.5Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-T02-152LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T02-152-LF