Bourns 4816P-T01-332LF

Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-332LF.

IHS

Datasheet4 pages6 years ago

Newark

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-57.90%

CAD Models

Download Bourns 4816P-T01-332LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.771
$ 0.771
Stock
46,035
67,828
67,828
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 3.3K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
PanasonicEXB-2HV332JV
Res Thick Film Array 3.3K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-A10P332J
Res Thick Film NET 3.3K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
PanasonicEXBA10E332J
Res Thick Film NET 3.3K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R

Descriptions

Descriptions of Bourns 4816P-T01-332LF provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
8 ±2% 3.3kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) 16-SOM 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 3.3kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, ISOLATED RESISTOR NETWORK 8, 3.3KOHM, 2%, SMD; Resistance:3.3kohm; Network Circuit Type:Isolated; No. of Resistors:8Resistors; Resistor Case / Package:SOIC; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-332LF.