Panasonic EXBA10E332J

Res Thick Film NET 3.3K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesEXBA10E332J1,9134K
1d
FarnellEXBA10E332J04KTape & Reel
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXBA10E332J.

IHS

Datasheet8 pages5 years ago

Panasonic

CAD Models

Download Panasonic EXBA10E332J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
Stock
1,913
3,282
Authorized Distributors
2
4
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1225
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
63 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

CTS Components746X101332JP
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD T/R
PanasonicEXB-2HV332JV
Res Thick Film Array 3.3K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-D10C332J
Res Thick Film NET 3.3K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
Res Thick Film Array 3.3K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
CTS Components742C163332JTR
Res Thick Film Array 3.3K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Res Thick Film Array 3.3K Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXBA10E332J provided by its distributors.

Res Thick Film NET 3.3K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXBA10E332J
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225
Panasonic EXBA10E332J - Resistor Network
RES N/W, BUSSED, 3K3, 0.063W, 2512;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBA10E332J.