Bourns 4816P-T01-121LF

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-121LF.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

JRH Electronics

Farnell

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.799
$ 0.79
$ 0.79
Stock
29,227
20,287
20,287
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
PanasonicEXB-2HV121JV
Chip Resistor Array / Isolated Circuit / Type 2A 0402x8 / 8 resistors / 16 term
PanasonicEXB-E10C121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
PanasonicEXB-D10C121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
Yageo GroupYC158TJR-07120RL
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of Bourns 4816P-T01-121LF provided by its distributors.

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
8 ±2% 120Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 120Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, ISO RES N/W, 8, 120OHM, 2%, SMD; Resistance:120ohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Temperature Coefficient:± 150ppm/°C; No. of Elements:8; Resistor Case Style:SOIC; Network Circuit Type:Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-121LF.