Bourns 4816P-1-121LF

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-121LF.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
-1.66%

CAD Models

Download Bourns 4816P-1-121LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.79
$ 0.79
Stock
47,338
20,287
20,287
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
PanasonicEXB-2HV121JV
Chip Resistor Array / Isolated Circuit / Type 2A 0402x8 / 8 resistors / 16 term
PanasonicEXB-E10C121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
PanasonicEXB-D10C121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-1-121LF provided by its distributors.

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
8 ±2% 120Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 120Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res, Net, Iso, 120R, 1.28W, 2%, Soic; Resistance:120Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-1-121LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.