Bourns 4816P-2-333LF

Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-333LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Arrow.cn

Inventory History

3 month trend:
-0.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.746
$ 0.735
Stock
43,235
6,917
Authorized Distributors
6
6
Resistance
33 kΩ
33 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766141333GP
Array/Network Resistor, Bussed, 1W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 33kOhm ±100ppm/C
8 ±2% 33kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
PanasonicEXB-Q16P333J
Res Thick Film NET 33K Ohm 5% ±200ppm/°C BUS Molded 16-Pin 1506 Convex SMD Punched Carrier T/R
Res Thick Film Array 2kOhm 1% 1/16W ±100ppm/°C Isolated Ceramic 8-Pin Convex 1206 SMD Paper Tape

Descriptions

Descriptions of Bourns 4816P-2-333LF provided by its distributors.

Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
ARRAY/NETWORK RESISTOR SOIC resistor network 2% 100ppm/C 33kOhm 1.28W
15 ±2% 33kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor, Bus Res N/W 15, 33Kohm, 2%, Smd; Resistance:33Kohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-2-333LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-2-333LF.