Bourns 4816P-T01-333LF

16-SOIC (0.220 5.59MM Width) Array/network Resistor 4800P 0.440LX0.220W 11.18MMX5.59MM 1.28W 33 Kohm ±100PPM/C
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-333LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-3.96%

Alternate Parts

Price @ 1000
$ 0.815
$ 0.735
$ 0.735
Stock
10,439
107,507
107,507
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8 ±2% 33kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Res Thick Film NET 33K Ohm 2% 1.6W ±100ppm/C ISOL 20-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
PanasonicEXB-2HV333JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV333JV
PanasonicEXB-D10C333J
Res Thick Film NET 1206 33K Ohm 5% Ý200ppm/ÝC BUS 10-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC158TJR-0733KL
Res Thick Film NET 33K Ohm 5% ±200ppm/C BUS Epoxy 10-Pin 1206(8 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns 4816P-T01-333LF provided by its distributors.

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 33kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
Number of Resistors = 8 / Power Rating W = 1.28 / Power Rating per Resistor mW = 160 / Resistance kOhm = 33 / Series = 4800P / Tolerance (±) % = 2 / Resistor Case Style = SOIC16 / Termination Type = Gull Wing Terminal / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 16 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-333LF.