Bourns 4814P-T01-472LF

7 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-472LF.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4814P-T01-472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.735
Stock
54,388
22,062
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/C BUS Molded 16-Pin SOL Gull Wing SMD T/R
CTS Components766163512GP
Array/Network Resistor, Isolated, 1.2W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
CTS Components766161512GP
Res Thick Film NET 5.1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766161472JP
Res Thick Film NET 4.7K Ohm 5% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack

Descriptions

Descriptions of Bourns 4814P-T01-472LF provided by its distributors.

7 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 4.7kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
ISO SMT RESTR ARRAY 4.7KOHM +/-2% 7 RESTRS,1.12W TOTAL, SOM PACKAGE 4800P STD SMT
Res Thick Film NET 4.7K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
Resistor Network, thick Film,4.7Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-T01-472LF
RESISTOR NETWORK, 4K7; Resistance: 4.7kohm; Product Range: 4800P Series; No. of Elements: 7Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 14Pins; Voltage Rating: 50V; Power Rating per Element:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.