Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-1-472LF

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-472LF.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago

element14 APAC

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.30%

CAD Models

Download Bourns 4816P-1-472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.621
$ 0.621
Stock
144,641
168,848
168,848
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
7 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/C ISOL Molded 20-Pin SOL Gull Wing SMD Tube
CTS Components766163512GPTR7
Array/Network Resistor, Isolated, 1.2W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
CTS Components766163512GP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 5100ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
CTS Components766161512GP
Res Thick Film NET 5.1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4816P-1-472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 4.7 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-472LF
8 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 4.7kOhm 卤100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
BOURNS - 4816P-1-472LF - RESISTOR, ISOLATED RESISTOR NETWORK 8, 4.7KOHM, 2%, SMD
RES, AEC-Q200, 4K7, 2%, 50V, SOIC, REEL; Resistance: 4.7kohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power R
Resistance:4.7Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4816P-1-472LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-472 LF
  • 4816P-1-472-LF
  • 4816P-1-472LF.