What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4814P-T01-202LF

14-SOIC (0.220 5.59MM Width) Array/network Resistor 4800P 0.390LX0.220W 9.91MMX5.59MM 1.12W 2 Kohm ±100PPM/C
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-202LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
88,867
26,108
Authorized Distributors
5
5
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Bourns 4814P-T01-202LF provided by its distributors.

14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 2kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES THICK FILM NTWK 2K OHM 2% 14-PIN SOM
Resistor Network, thick Film,2Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-T01-202LF
Resistor Networks & Arrays 2K 2% 14Pin
RES NET ISOLAT 2.0K OHM 14-SMD
RNET-THK FILM SMD MED BODY | Bourns 4814P-T01-202LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.