Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-1-202LF

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-202LF.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago

Electro Sonic

Farnell

element14

Arrow.cn

Inventory History

3 month trend:
+82.47%

CAD Models

Download Bourns 4816P-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.7
$ 0.7
Stock
29,660
38,822
38,822
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,2Kohms,50Wv,; |Bourns, Inc. 4814P-T01-202LF
CTS Components766163182GPTR7
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766163182GP
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767143202GP
Res Thick Film NET 2K Ohm 2% 2W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4816P-1-202LF provided by its distributors.

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
8 ±2% 2kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
4800P ARRAY/NETWORK RESISTOR 16-SOIC (0.220 5.59mm Width) Resistor Network/Array ±2% ±100ppm/C 2kOhm 1.28W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RESISTOR, ISO N/W, 8RES, 2KOHM, 2%, SMD; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:DIP
Resistor, Isolated Network, 8Resistor, 2Kohm, 2%, Smd; Resistance:2Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4816P-1-202LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.