Bourns 4814P-1-272LF

Res Thick Film NET 2.7K Ohm 2% 1.12W ¦100ppm/¦C ISOL Molded 14-Pin SOM Gull Wing SMD T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-272LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

CAD Models

Download Bourns 4814P-1-272LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
17,074
23,819
Authorized Distributors
5
5
Resistance
2.7 kΩ
2.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
CTS Components746X101272JP
Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
CTS Components745C101272JP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2700ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 2.7K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CRA06S Series 4 Element 2.7 kOhm ± 5 % 50 V SMT Thick Film Resistor Array

Descriptions

Descriptions of Bourns 4814P-1-272LF provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1.12W ¦100ppm/¦C ISOL Molded 14-Pin SOM Gull Wing SMD T/R
7 ±2% 2.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Resistor Network, thick Film,2.7Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-1-272LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.