CTS Components 746X101272JP

Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 746X101272JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.07%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.027
Stock
23,462
47,299
Authorized Distributors
4
4
Resistance
2.7 kΩ
2.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
31 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.031W, 2700ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, 1206
PanasonicEXB-N8V272JX
Thick Film Chip 4R Array, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-N8V272JX
PanasonicEXB-2HV272JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB-2HV272JV
Yageo GroupYC158TJR-072K7L
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES NTWK ARRAY 2.7K OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-D10C272J
Res Thick Film NET 1206 2.7K Ohm 5% Ý200ppm/ÝC BUS 10-Pin Concave SMD Punched Carrier T/R

Descriptions

Descriptions of CTS Components 746X101272JP provided by its distributors.

Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
2.7K¦¸ ¡À5% ¡À200ppm/¡æ 31mW 1206 3.2mm*1.6mm*700¦Ìm
SMD,CONVEX,10 PIN,BUS, 1.65X3.3,4MM,2700,5%,TR,HAZ<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE