Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4609X-101-330LF

9-SIP Array/network Resistor 4600X 0.898LX0.098W 22.81MMX2.49MM 1.13W 33 Ohm ±250PPM/C
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-330LF.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Bourns 4609X-101-330LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 33Ohm ±250ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
Resistor Thick Film Net 33 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 33 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm

Descriptions

Descriptions of Bourns 4609X-101-330LF provided by its distributors.

9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 33Ohm ±250ppm/C
Res Thick Film NET 33 Ohm 1 Ohm 1.13W ±250ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
8 Resistor Network Array Bussed 33 Ohm 200mW per Element SIP-10
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 33ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR NETWORK, 33R; Resistance: 33ohm; Product Range: 4600X Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Element: 200mW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.