Bourns 4610X-102-222LF

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 2.2 Kohm ±100PPM/C
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-222LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.05%

CAD Models

Download Bourns 4610X-102-222LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 1.723
$ 1.723
Stock
38,902
44,239
44,239
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor Thick Film Net 2.2k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
Res Thick Film NET 2.2K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061202P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components77083202P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-102-222LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2.2kOhm ±100ppm/C
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor network, SIP-10, 2.2 kΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-222LF
5 ±2% 2.2kΩ 300mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 2K2; Resistance: 2.2kohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per Element:
Number of Resistors = 5 / Power Rating W = 1.25 / Power Rating per Resistor mW = 300 / Resistance kOhm = 2.2 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-102-222LF.
  • 4610X102-222LF