Bourns 4608X-102-222LF

Resistor Thick Film Net 2.2k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-222LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Jameco

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.92%

CAD Models

Download Bourns 4608X-102-222LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 1.755
$ 1.755
Stock
250,123
50,917
50,917
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
Res Thick Film NET 2.2K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 2.2K Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-102-222LF provided by its distributors.

Resistor Thick Film Net 2.2k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
Resistor network, SIP-8, 2.2 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-222LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 2.2kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistance:2.2kohm; Network Circuit Type:Isolated; No. of Resistors:4Resistors; Resistor Case / Package:SIP; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating per Resistor:300mW; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance kOhm = 2.2 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-222-LF
  • 4608X-102-222LF.
  • 4608X102-222LF