Bourns 4608X-AP2-682LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP2-682LF.

JRH Electronics

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.11
Stock
36,138
32,883
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 6.8kOhm 750mW
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083682P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 6800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4608X-AP2-682LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Rnet - Thk Film Conf Sip /Ammo Pack Rohs Compliant: Yes |Bourns, Inc. 4608X-AP2-682LF
4 ±2% 6.8kΩ 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
Thick Film Conformal Coated Network Resistors
6.8K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-8 20.27mm*2.49mm*5.08mm
RESISTOR, 6.8K OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.