Bourns 4610X-102-682LF

Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-682LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 6.8kOhm 750mW
Resistor, 6.8 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-101-682LF
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4610X-102-682LF provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor Network, thick Film,6.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns, Inc. 4610X-102-682LF
RES ARRAY 5 RES 6.8K OHM 10SIP
RESISTOR, 6.8K OHMS, 1.25 W, 2 %, 100 V (MAX.)
SIL/SIP-Resistor 0,3W 5R/10P 6K8
6.8K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-10 25.35mm*2.49mm*5.08mm
RES NET ISOLATED 6.8K OHM 10-SIP
Number of Resistors = 5 / Power Rating W = 1.25 / Power Rating per Resistor mW = 300 / Resistance kOhm = 6.8 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.