Bourns 4608X-102-121LF

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-121LF.

Farnell

Datasheet3 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Electro Sonic

Inventory History

3 month trend:
+15.62%

Alternate Parts

Price @ 1000
$ 0.097
$ 1.94
$ 1.94
Stock
76,894
79,822
79,822
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
1 W
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 120 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
Res Thick Film NET 120 Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-102-121LF provided by its distributors.

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 120Ohm 卤100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 120Ω 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, ISOLATED RESISTOR NETWORK, 4, 120 OHM, 0.02, SIP; Resistance:120ohm; No. of Elements:4Elements; Resistor Case Style:SIP; Network Circuit Type:Isolated; Product Range:4608X Series; No. of Pins:
Resistance:120Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4608X-102-121LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-121LF.
  • 4608X102-121LF