Bourns 4606X-102-121

Res Thick Film NET 120 Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-121.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.094
Stock
6,200
29,767
Authorized Distributors
1
6
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
6010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

4600X ARRAY/NETWORK RESISTOR 10-SIP Resistor Network/Array ±2% ±100ppm/C 120Ohm 1.25W
4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 500mW 120Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010

Descriptions

Descriptions of Bourns 4606X-102-121 provided by its distributors.

Res Thick Film NET 120 Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
3 ±2% 120Ω 300mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
RES NET ISOLATED 120 OHM 6-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.