Bourns 4608M-102-103LF

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608M-102-103LF.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+98.27%

CAD Models

Download Bourns 4608M-102-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 2.56
$ 2.56
Stock
134,513
18,818
18,818
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
400 mW
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
CTS Components77083103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 10kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4608M-102-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600M 0.798Lx0.098W 20.27mmx2.49mm 1.2W 10kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor Network, thick Film,10Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8010-Case Rohs Compliant: Yes |Bourns, Inc. 4608M-102-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608M-102-103LF.