Bourns 4308M-102-103LF

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308M-102-103LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 2.56
$ 0.193
$ 0.193
Stock
18,818
134,513
134,513
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
400 mW
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 10k Ohm 2% 1 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 10kOhm ±100ppm/C
CTS Components77083103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308M-102-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300M 0.784Lx0.085W 19.91mmx2.16mm 1.2W 10kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
10K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 400mW SIP-8 19.91mm*2.16mm*6.35mm
RNET - THK FILM MOLD SIP | Bourns 4308M-102-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308M-102-103LF.