Bourns 4606X-AP2-333LF

Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP2-333LF
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-AP2-333LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-57.73%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.098
Stock
78,757
40,252
Authorized Distributors
5
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 33kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
CTS Components77081333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770103333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4606X-AP2-333LF provided by its distributors.

Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP2-333LF
3 ±2% 33kΩ 300mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR, 33K OHMS, 0.75 W, 2 %, 100 V (MAX.)
4606X SIL NET 3R 6P 2% 3K3 T/B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.