Bourns 4606X-102-473LF

Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-473LF.

IHS

Datasheet3 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+27.67%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.153
Stock
22,923
2,042
Authorized Distributors
6
5
Resistance
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 47K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
4-SIP Array/network Resistor 4600X 0.398LX0.098W 10.11MMX2.49MM 500MW 47 Kohm ±100PPM/C

Descriptions

Descriptions of Bourns 4606X-102-473LF provided by its distributors.

Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 47kOhm ±100ppm/C
RESISTOR, THKFILM, CONF SIP, REST 47 KILOHMS, 2%,100V,0.75W@70DEGC, ISOLATED
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RES N/W, ISOLATED, 47K, 2%, 100V, SIP; Resistance: 47kohm; Product Range: 4600X Series; No. of Elements: 3Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Ratin
Number of Resistors = 3 / Power Rating mW = 750 / Power Rating per Resistor mW = 300 / Resistance kOhm = 47 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-102-473LF.
  • 4606X102-473LF