Bourns 4604X-101-473LF

4-SIP Array/network Resistor 4600X 0.398LX0.098W 10.11MMX2.49MM 500MW 47 Kohm ±100PPM/C
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-101-473LF.

JRH Electronics

Datasheet3 pages5 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.127
Stock
97,523
17,452
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Case/Package
4010
4010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 47K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063473P
Res Cermet NET 47K Ohm 2% 4/5W 100ppm/C ISOL Conformal 6-Pin SIP Pin Thru-Hole
CTS Components77061473P
Res Thick Film NET 47K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4604X-101-473LF provided by its distributors.

4-SIP Array/network Resistor 4600X 0.398LX0.098W 10.11MMX2.49MM 500MW 47 Kohm ±100PPM/C
Res Thick Film NET 47K Ohm 2% 0.5W(1/2W) ±100ppm/C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
Resistor Network, thick Film,47Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,4010-Case Rohs Compliant: Yes |Bourns, Inc. 4604X-101-473LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.