Bourns 4310R-102-102

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-102.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 0.121
$ 0.121
Stock
17,326
114,645
114,645
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
12-SIP ARRAY/NETWORK RESISTOR 4600X 1.198Lx0.098W 30.43mmx2.49mm 1.5W 1kOhm ±100ppm/C
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C
CTS Components77061102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-102-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Resistor, Isolated Resistor Network, 5, 1Kohm, 2%, Sip; Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: No |Bourns, Inc. 4310R-102-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R102-102