Bourns 4608X-102-102LF

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-102LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Jameco

Electro Sonic

Inventory History

3 month trend:
-32.18%

CAD Models

Download Bourns 4608X-102-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.215
Stock
309,916
28,408
Authorized Distributors
6
2
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
1 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Ammo Pack
Res Thick Film NET 1K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-102-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 8-SIP Resistor Network/Array ±2% ±100ppm/C 1kOhm 1W
Bourns 4608X-102-102Lf Resistor Ladder 1KΩ Tht Sip 8 0.3 W 1 Piece Networks
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor network, SIP-8, 1 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-102LF
RESISTOR NETWORK, 1K; Resistance: 1kohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 300m
Resistor Network, Isolated, 4 Resistor, 1Kohm, 2%, Sip; Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4608X-102-102LF
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance kOhm = 1 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-102 LF
  • 4608X-102-102-LF
  • 4608X-102-102LF.
  • 4608X102-102LF