Bourns 4310R-101-682LF

Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-682LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

element14

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 1.956
$ 1.97
Stock
79,808
5,663
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4310R-101-682LF provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 6.8kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.25W, 6800Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 9808 |Bourns, Inc. 4310R-101-682LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.