Bourns 4308R-101-682LF

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-682LF.

IHS

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
75,864
17,953
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4308R-101-682LF provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RESISTOR, BUS RES N/W 7, 6.8KOHM, 2%, SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-101-682LF
Resistance:6.8Kohm; Network Circuit Type:Bussed; No. Of Elements:7Elements; Resistor Case Style:Sip; No. Of Pins:8Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4300R Series Rohs Compliant: Yes |Bourns 4308R-101-682LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-682LF.