Bourns 4310R-101-473

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-473.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 1.97
$ 1.762
$ 1.762
Stock
104,854
80,159
80,159
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 47000 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1.25W; +/-2%; 100V; 10P
Res Thick Film NET 47K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 47K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101473P
Res Thick Film NET 47K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081473P
Res Thick Film NET 47K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-473 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
47K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 200mW SIP-10 24.99mm*2.16mm*4.95mm
RESISTOR, BUS RES N/W, 9, 47KOHM, 2%, SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-473
MOLDED SIP,10PIN,BUSSED,47K, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.