Bourns 4310R-101-473LF

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-473LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Farnell

Jameco

Inventory History

3 month trend:
+5.71%

Alternate Parts

Price @ 1000
$ 1.762
$ 0.131
$ 0.131
Stock
79,032
860,793
860,793
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 47000 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1.25W; +/-2%; 100V; 10P
Res Thick Film NET 47K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 47K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101473P
Res Thick Film NET 47K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081473P
Res Thick Film NET 47K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-473LF provided by its distributors.

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
RESISTOR, NTWRK,47 K OHMS, BUSSED, NOVOLAC EPOXY, MLD SIP,1.25W,2%,100V,10PIN
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RESISTOR, NETWORK, SIP, 47K; Resistance:47kohm; Resistance Tolerance:± 2%; Power Rating:1.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:9; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)
Resistor, Bussed Resistor Network, 9, 47Kohm, 2%, Sip; Resistance:47Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4310R-101-473LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-473LF.