Bourns 4310R-101-224

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-224.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Newark

Jameco

DigiKey

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 0.16
$ 0.16
Stock
23,771
11,646
11,646
Authorized Distributors
6
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 220KΩ 2% 1.13W BUS Conformal 9-Pin SIP Pin Thru-Hole
CTS Components770101224P
Res Cermet NET 220K Ohm 2% 1.66W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-224 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 9 RES 220K OHM 10SIP
RES NET BUSSED 220K OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-224
MOLDED SIP,10PIN,BUSSED,220K, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.