Bourns 4610X-101-224

Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-224.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.16
$ 0.16
Stock
10,034
105,675
105,675
Authorized Distributors
3
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Related Parts

Resistor Thick Film NET 220KΩ 2% 1.13W BUS Conformal 9-Pin SIP Pin Thru-Hole
Res Thick Film NET 220K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770101224P
Res Cermet NET 220K Ohm 2% 1.66W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083224P
Res NET 220K Ohm 2% 1.32W ±100ppm/°C ISOL 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4610X-101-224 provided by its distributors.

Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
9 ±2% 220kΩ 200mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES ARRAY 9 RES 220K OHM 10SIP
220K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-10 25.35mm*2.49mm*5.08mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.