Bourns 4310R-101-220LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-220LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
17,191
54,174
Authorized Distributors
5
5
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 22Ohm ±250ppm/C
Res Thick Film NET 22 Ohm 2% 1.13W ±250ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77085220/330
Array/Network Resistor, Terminator, Metal Glaze/Thick Film, 1.32W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4310R-101-220LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
Resistor Network, thick Film,22Ohms,100Wv,-250,250Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns, Inc. 4310R-101-220LF
RES ARRAY 9 RES 22 OHM 10SIP
RES NET BUSSED 22 OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-220LF
4310R SIL NET 9R 10P 22R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.