Bourns 4609X-101-220LF

Res Thick Film NET 22 Ohm 2% 1.13W ±250ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-220LF.

Newark

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-6.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4609X-101-220LF provided by its distributors.

Res Thick Film NET 22 Ohm 2% 1.13W ±250ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
8 22Ω 200mW ±250ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Resistor Network, 22R; |Bourns, Inc. 4609X-101-220LF
22Ω ±250ppm/℃ 200mW SIP-9 Through hole mounting 22.81mm*2.49mm*5.08mm
RESISTOR, 22 OHMS, 1.13 W, 2 %, 100 V (MAX.)
RESISTOR NETWORK, 22R; Resistance: 22ohm; Product Range: 4600X Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Element: 200mW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.