Bourns 4310R-101-182

Resistor Network Array Bussed 1.8K Ohm 2% 200mW per Element SIP-10
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-182.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 1.97
$ 2.47
Stock
15,992
21,617
Authorized Distributors
6
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.8kOhm ±100ppm/C
Res Thick Film NET 1.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101182P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-101-182 provided by its distributors.

Resistor Network Array Bussed 1.8K Ohm 2% 200mW per Element SIP-10
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 9 RES 1.8K OHM 10SIP
Resistor Network, thick Film,1.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: No |Bourns, Inc. 4310R-101-182
RES NET BUSSED 1.8K OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-182

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.