Bourns 4309R-101-271

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-271.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.06
$ 2.98
Stock
17,138
25,730
Authorized Distributors
5
5
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4309R-101-271 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Resistor Networks & Arrays 10pin 270 OHMS Bussed Low Profile
Resistor Network, thick Film,270Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8808-Case Rohs Compliant: No |Bourns, Inc. 4309R-101-271
RNET - THK FILM MOLD SIP | Bourns 4309R-101-271

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.