Bourns 4308R-104-221/331L

Res Thick Film NET 220 Ohm/330 Ohm 2% 1W ±100ppm/C TERM Molded 8-Pin SIP Pin Thru-Hole
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-104-221/331L.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 1.871
$ 1.97
Stock
35,411
28,496
Authorized Distributors
6
5
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
12
12
Tolerance
2 %
2 %
Power Per Element
1 W
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 220 Ohm/330 Ohm 2% 1W ±100ppm/C TERM Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101331P
Res Thick Film NET 330 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-104-221/331L provided by its distributors.

Res Thick Film NET 220 Ohm/330 Ohm 2% 1W ±100ppm/C TERM Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 220Ohm 330Ohm ±100ppm/C
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, Dual Term 12, 220/330 Ohm 2% Sip; Resistance:220Ohm; Network Circuit Type:Dual Terminator; No. Of Resistors:12Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4308R-104-221/331L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.