Bourns 4608X-101-331LF

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-331LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.21%

CAD Models

Download Bourns 4608X-101-331LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 1.438
$ 1.438
Stock
61,726
12,391
12,391
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
1 W
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 220 Ohm/330 Ohm 2% 1W ±100ppm/C TERM Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 330 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061331P
Chip Resistor, SIP-6, TH, 330Ω ±2% 100mW ±100ppm/°C 15.24mm × 2.5mm × 4.95mm
CTS Components77063331P
Res Thick Film NET 330 Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 330Ohm ±100ppm/C
330 Ohm +/-2% 200mW Power Per Element Bussed 7 Resistor Network/Array +/-100ppm/°C 8-SIP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
7 ±2% 330Ω 200mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistance:330Ohm; Network Circuit Type:Bussed; No. Of Elements:7Elements; Resistor Case Style:Sip; No. Of Pins:8Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4608X-101-331LF.
Number of Resistors = 7 / Power Rating W = 1 / Power Rating per Resistor mW = 200 / Resistance Ohm = 330 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-331-LF
  • 4608X-101-331LF.
  • 4608X101-331LF