Bourns 4308R-102-682LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 6.8 Kohm ±100PPM/C
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-682LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+29.69%

Alternate Parts

Price @ 1000
$ 1.349
$ 1.98
Stock
37,021
5,805
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 6.8kOhm 750mW
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4308R-102-682LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 6.8kOhm ±100ppm/C
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistor Network Array Isolated 6.8K Ohm 2% 300mW per Element SIP-8
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1W, 6800Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 7808 |Bourns 4308R-102-682LF
RESISTOR, ISO RES N/W 4, 6.8KOHM, 2%, SIP; Resistance:6.8kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Series:4308R; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.