Bourns 4308R-102-220LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 22 Ohm ±250PPM/C
$ 1.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-220LF.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.774
$ 1.98
Stock
62,472
19,906
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 22 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 22Ohm ±250ppm/C
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-220LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 22Ohm ±250ppm/C
Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
Resistor, Isolated Resistor Network, 4, 22 Ohm, 0.02, Sip; Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 4308R-102-220LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.